RS PRO Grey TPE Cable Gland Kit, PG13.5 Thread, 9mm min., 10mm max., IP66

Номер на артикул на RS: 185-6077Марка: RS PRO
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

10mm

Minimum Cable Diameter

9mm

Material

TPE

Colour

Grey

IP Rating

IP66

Locknut Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Number of Pieces

10

Standards Met

RoHS Compliant, UL

Operating Temperature Range

-40 → +90 °C

Kit Includes

Seal

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,57

€ 2,057 Each (In a Bag of 10) (ex VAT)

RS PRO Grey TPE Cable Gland Kit, PG13.5 Thread, 9mm min., 10mm max., IP66

€ 20,57

€ 2,057 Each (In a Bag of 10) (ex VAT)

RS PRO Grey TPE Cable Gland Kit, PG13.5 Thread, 9mm min., 10mm max., IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

10mm

Minimum Cable Diameter

9mm

Material

TPE

Colour

Grey

IP Rating

IP66

Locknut Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Number of Pieces

10

Standards Met

RoHS Compliant, UL

Operating Temperature Range

-40 → +90 °C

Kit Includes

Seal

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more