Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Table ESD-Safe Mat, 15.2m x 900mm x 1.8mm

Номер на артикул на RS: 121-2714Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Use Type

Table

Suitable For

Work Surfaces

Thickness

1.8mm

Colour

Grey

Length

15.2m

Width

900mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Страна на произход

China

Детайли за продукта

Table Runner Dissipative Dual Layer Rubber Material

RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.

FEATURES and BENEFITS:

Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals

DISSIPATIVE:

Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.

CONDUCTIVE:

Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.

Standards

ANSI/ESD S20.20, ANSI/ESD S4.1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Grey Table ESD-Safe Mat, 15.2m x 900mm x 1.8mm

P.O.A.

RS PRO Grey Table ESD-Safe Mat, 15.2m x 900mm x 1.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Use Type

Table

Suitable For

Work Surfaces

Thickness

1.8mm

Colour

Grey

Length

15.2m

Width

900mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Страна на произход

China

Детайли за продукта

Table Runner Dissipative Dual Layer Rubber Material

RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.

FEATURES and BENEFITS:

Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals

DISSIPATIVE:

Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.

CONDUCTIVE:

Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.

Standards

ANSI/ESD S20.20, ANSI/ESD S4.1

Може да се интересувате от