Технически документи
Спецификации
Brand
RS ProDimensions L x W x H
200 x 200 x 80mm
Material
Steel
Length
200mm
Width
200mm
Height
80mm
IP Rating
IP66
Colour
Grey
Страна на произход
China
Детайли за продукта
RS PRO IP66 Sealed Terminal Boxes
Introducing a range of RS PRO terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.5 mm gauge steel and finished in RAL 7032 (grey colour). Inside the lid is a fitted black polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris.
Why would you buy this product?
RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.
Features and Benefits
Steel
IP66
Simple wall mounting
All-welded basic body
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
2.6 mm gauge steel wall brackets
1.4 mm wall thickness
RAL 7032
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs
Approvals & Certification
IP66 rating
FAQs
Does this box come with terminal?
No, there are no terminals supplied with this junction box
Does this box have knockouts and if so whats the size?
No, there are no knockouts with this junction box
€ 40,04
€ 40,04 Всеки (ex VAT)
1
€ 40,04
€ 40,04 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProDimensions L x W x H
200 x 200 x 80mm
Material
Steel
Length
200mm
Width
200mm
Height
80mm
IP Rating
IP66
Colour
Grey
Страна на произход
China
Детайли за продукта
RS PRO IP66 Sealed Terminal Boxes
Introducing a range of RS PRO terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.5 mm gauge steel and finished in RAL 7032 (grey colour). Inside the lid is a fitted black polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris.
Why would you buy this product?
RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.
Features and Benefits
Steel
IP66
Simple wall mounting
All-welded basic body
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
2.6 mm gauge steel wall brackets
1.4 mm wall thickness
RAL 7032
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs
Approvals & Certification
IP66 rating
FAQs
Does this box come with terminal?
No, there are no terminals supplied with this junction box
Does this box have knockouts and if so whats the size?
No, there are no knockouts with this junction box