RS PRO Grey Steel Cable Panel, 1U

Технически документи
Спецификации
Brand
RS ProType
Cable Panel
Colour
Grey
Material
Steel
Width
483mm
Rack Units
1U
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 19" Brushed Cable Entry Panels
Introducing the excellent quality Brushed Cable Entry Panels from RS PRO. These 19" server cabinet cable entry panels are ideal for keeping your cabinet neat and tidy. When used in an environment with servers, the brush seal solutions allow reduced airflow and help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. Brush seals also filter out dust and larger particulates. Thermal protection and visual screening are additional benefits. RS PRO brush cable entry panels also protect cables against wear due to sharp edges of the cut-out. All models are finished in grey colour, they are highly reliable and excellent quality.
RS PRO Brushed Cable Entry Panels are available in two size options to choose from:
Rack Units: 1U (350mm x 22mm) - 243-1850
Rack Units: 2U (350mm x 50mm) - 243-1866
Features and Benefits:
High-quality construction
Prevents the mixing of hot and cold air to improve equipment performance
Conceals empty spaces in the server rack for a clean and professional look
Increase panel rigidity, reducing vibration and noise caused by airflow
Finished in Electrostatic Powder Paint
Grey finish with a black brush
Available in two sizes
Typical Applications:
The application areas for RS PRO 19 in Brush Cable Entry Panels are very versatile, e.g. in an electrical enclosure, a server rack, on a machine wall or on raised floors. RS PRO brush cable entry panels are a cost-effective solution for professional cable management.
€ 94,40
€ 94,40 Всеки (ex VAT)
1
€ 94,40
€ 94,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Cable Panel
Colour
Grey
Material
Steel
Width
483mm
Rack Units
1U
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 19" Brushed Cable Entry Panels
Introducing the excellent quality Brushed Cable Entry Panels from RS PRO. These 19" server cabinet cable entry panels are ideal for keeping your cabinet neat and tidy. When used in an environment with servers, the brush seal solutions allow reduced airflow and help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. Brush seals also filter out dust and larger particulates. Thermal protection and visual screening are additional benefits. RS PRO brush cable entry panels also protect cables against wear due to sharp edges of the cut-out. All models are finished in grey colour, they are highly reliable and excellent quality.
RS PRO Brushed Cable Entry Panels are available in two size options to choose from:
Rack Units: 1U (350mm x 22mm) - 243-1850
Rack Units: 2U (350mm x 50mm) - 243-1866
Features and Benefits:
High-quality construction
Prevents the mixing of hot and cold air to improve equipment performance
Conceals empty spaces in the server rack for a clean and professional look
Increase panel rigidity, reducing vibration and noise caused by airflow
Finished in Electrostatic Powder Paint
Grey finish with a black brush
Available in two sizes
Typical Applications:
The application areas for RS PRO 19 in Brush Cable Entry Panels are very versatile, e.g. in an electrical enclosure, a server rack, on a machine wall or on raised floors. RS PRO brush cable entry panels are a cost-effective solution for professional cable management.