Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC

Номер на артикул на RS: 136-9110Марка: RS PRO
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

RS Pro

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

Terminal F 2000

Standards Met

CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

Страна на произход

Germany

Детайли за продукта

RS PRO Grey Slotted Cable Trunking

From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • Ideal for clean cable management.

  • Open slotted

  • Breakpoints on bars and channel floor

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS PRO Cable Trunking

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 18) (ex VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC

P.O.A.

Each (In a Pack of 18) (ex VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

Terminal F 2000

Standards Met

CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

Страна на произход

Germany

Детайли за продукта

RS PRO Grey Slotted Cable Trunking

From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • Ideal for clean cable management.

  • Open slotted

  • Breakpoints on bars and channel floor

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS PRO Cable Trunking

Може да се интересувате от