Технически документи
Спецификации
Brand
RS ProWidth
40 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Fire Behaviour
Self-extinguishing
Series
VDR
Standards Met
CSA Certified, RoHS Compliant, UL 94 V-2
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Open Slot PVC Cable Trunking
Brought to you by RS Pro, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-V2. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.
Features and Benefits
Cable protection
Slotted construction
Significantly lower fire risk, due to self-extinguishing nature
Slot gaps are 8 mm
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
Offices and indoor workspaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
€ 49,29
€ 12,322 Each (In a Pack of 4) (ex VAT)
4
€ 49,29
€ 12,322 Each (In a Pack of 4) (ex VAT)
Информацията за складовите наличности временно не е налична.
4
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
4 - 16 | € 12,322 | € 49,29 |
20+ | € 11,717 | € 46,87 |
Технически документи
Спецификации
Brand
RS ProWidth
40 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Fire Behaviour
Self-extinguishing
Series
VDR
Standards Met
CSA Certified, RoHS Compliant, UL 94 V-2
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Open Slot PVC Cable Trunking
Brought to you by RS Pro, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-V2. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.
Features and Benefits
Cable protection
Slotted construction
Significantly lower fire risk, due to self-extinguishing nature
Slot gaps are 8 mm
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
Offices and indoor workspaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers walking amongst cables