Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

Номер на артикул на RS: 136-9938Марка: RS PRO
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Страна на произход

Germany

Детайли за продукта

RS PRO Grey Flexible Cable Trunkings

Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.

Features and Benefits

Flexible Grey cable trunking
Halogen free
Self-adhesive tape
500 mm in length

RS PRO Cable Trunking

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,61

€ 8,522 Each (In a Pack of 5) (ex VAT)

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

€ 42,61

€ 8,522 Each (In a Pack of 5) (ex VAT)

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Страна на произход

Germany

Детайли за продукта

RS PRO Grey Flexible Cable Trunkings

Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.

Features and Benefits

Flexible Grey cable trunking
Halogen free
Self-adhesive tape
500 mm in length

RS PRO Cable Trunking

Може да се интересувате от