RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene

Технически документи
Спецификации
Brand
RS ProWidth
40 mm
Depth
40mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Halogen Free
Series
VK Self Adhesive
Standards Met
CE, DIN EN 50085, ePLAN, VDE
Страна на произход
Germany
Детайли за продукта
RS PRO Grey Flexible Cable Trunkings
Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.
Features and Benefits
Flexible Grey cable trunking
Halogen free
Self-adhesive tape
500 mm in length
RS PRO Cable Trunking
€ 248,11
€ 10,338 Each (In a Pack of 24) (ex VAT)
24
€ 248,11
€ 10,338 Each (In a Pack of 24) (ex VAT)
24
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
24 - 216 | € 10,338 | € 248,11 |
240+ | € 9,294 | € 223,05 |
Технически документи
Спецификации
Brand
RS ProWidth
40 mm
Depth
40mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Halogen Free
Series
VK Self Adhesive
Standards Met
CE, DIN EN 50085, ePLAN, VDE
Страна на произход
Germany
Детайли за продукта
RS PRO Grey Flexible Cable Trunkings
Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.
Features and Benefits
Flexible Grey cable trunking
Halogen free
Self-adhesive tape
500 mm in length