Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle

Номер на артикул на RS: 269-1833Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Flat Cable Clamp

Maximum Bundle Diameter

8mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

24mm

Width

25 mm

Depth

9mm

Self Adhesive

Yes

Dimensions [L x W x D]

24 x 25 x 9mm

Dimensions [L x W (x D)]

24 x 25 x 9mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Self-Adhesive Flat Ribbon Cable Clip

From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.

This cable clip can be used with single or multiple layers of flat ribbon cable.

Features and Benefits

• Grey PVC material
• Easy to fit
• Self adhesive base for easy mounting

Applications

These cable clips are a versatile way of organizing and routing your flat cables and keeping them tidy in a wide range of environments. These cable clips can be used in the office, the home and in industrial settings for keeping ribbon cabling secure and tidy in applications such as computers and peripherals and telecommunications and data transmission equipment.

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.

Информацията за складовите наличности временно не е налична.

€ 66,45

€ 66,45 1 Bag of 250 (ex VAT)

RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle

€ 66,45

€ 66,45 1 Bag of 250 (ex VAT)

RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 66,45
6 - 9€ 63,17
10 - 19€ 61,04
20+€ 59,72

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Flat Cable Clamp

Maximum Bundle Diameter

8mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

24mm

Width

25 mm

Depth

9mm

Self Adhesive

Yes

Dimensions [L x W x D]

24 x 25 x 9mm

Dimensions [L x W (x D)]

24 x 25 x 9mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Self-Adhesive Flat Ribbon Cable Clip

From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.

This cable clip can be used with single or multiple layers of flat ribbon cable.

Features and Benefits

• Grey PVC material
• Easy to fit
• Self adhesive base for easy mounting

Applications

These cable clips are a versatile way of organizing and routing your flat cables and keeping them tidy in a wide range of environments. These cable clips can be used in the office, the home and in industrial settings for keeping ribbon cabling secure and tidy in applications such as computers and peripherals and telecommunications and data transmission equipment.

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.