RS PRO Grey PUR Rubber Sheet, 950mm x 950mm x 6mm

Технически документи
Спецификации
Brand
RS ProMaterial
PUR
Colour
Grey
Density
30kg/m³
Length
950mm
Width
950mm
Adhesive Backing
No
Thickness
6mm
Suitability
Cold Water, Hot Water
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Flammability Rating
FMVSS 302
Elongation
0.7
Страна на произход
United Kingdom
€ 47,99
€ 47,99 Всеки (ex VAT)
1
€ 47,99
€ 47,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaterial
PUR
Colour
Grey
Density
30kg/m³
Length
950mm
Width
950mm
Adhesive Backing
No
Thickness
6mm
Suitability
Cold Water, Hot Water
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Flammability Rating
FMVSS 302
Elongation
0.7
Страна на произход
United Kingdom