RS PRO Grey Plastic Sheet, 1000mm x 500mm x 1mm

Номер на артикул на RS: 438-6370Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Grey

Form

Full

Length

1000mm

Width

500mm

Thickness

1mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Страна на произход

Germany

Детайли за продукта

RS PRO Grey PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

Applications

These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1m x 1m x 1mm
P.O.A.1 Lot of 3 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 53,12

€ 53,12 1 Lot of 5 (ex VAT)

RS PRO Grey Plastic Sheet, 1000mm x 500mm x 1mm

€ 53,12

€ 53,12 1 Lot of 5 (ex VAT)

RS PRO Grey Plastic Sheet, 1000mm x 500mm x 1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 53,12
3 - 9€ 49,38
10 - 29€ 46,75
30+€ 42,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1m x 1m x 1mm
P.O.A.1 Lot of 3 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Grey

Form

Full

Length

1000mm

Width

500mm

Thickness

1mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Страна на произход

Germany

Детайли за продукта

RS PRO Grey PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

Applications

These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1m x 1m x 1mm
P.O.A.1 Lot of 3 (ex VAT)