Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 6mm

Номер на артикул на RS: 704-8204Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Grey

Form

Full

Length

1000mm

Width

1000mm

Thickness

6mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Страна на произход

Germany

Детайли за продукта

RS PRO Grey PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

Applications

These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
RS PRO White Plastic Sheet, 1.22m x 1.22m x 6mm
P.O.A.1 Lot of 2 (ex VAT)
RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
€ 136,861 Lot of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 94,93

€ 94,93 Всеки (ex VAT)

RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 6mm

€ 94,93

€ 94,93 Всеки (ex VAT)

RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 94,93
3 - 9€ 88,27
10 - 29€ 83,42
30+€ 75,83
Може да се интересувате от
RS PRO White Plastic Sheet, 1.22m x 1.22m x 6mm
P.O.A.1 Lot of 2 (ex VAT)
RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
€ 136,861 Lot of 2 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Grey

Form

Full

Length

1000mm

Width

1000mm

Thickness

6mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Страна на произход

Germany

Детайли за продукта

RS PRO Grey PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

Applications

These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
RS PRO White Plastic Sheet, 1.22m x 1.22m x 6mm
P.O.A.1 Lot of 2 (ex VAT)
RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
€ 136,861 Lot of 2 (ex VAT)