RS PRO Grey Nylon General Purpose Gloves, Size 9, Nitrile Coating

Технически документи
Спецификации
Brand
RS ProGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Страна на произход
China
Детайли за продукта
RS PRO Nitrile Coated Nylon Gloves
These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.
Features & Benefits
Flexible and close fitting glove allowing for precise work requiring extra dexterity
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Typical Applications
Automotive
Assembly
Construction
Engineering
Local authority
Logistics/transport
Manufacturing
Warehousing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Страна на произход
China
Детайли за продукта
RS PRO Nitrile Coated Nylon Gloves
These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.
Features & Benefits
Flexible and close fitting glove allowing for precise work requiring extra dexterity
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Typical Applications
Automotive
Assembly
Construction
Engineering
Local authority
Logistics/transport
Manufacturing
Warehousing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.