RS PRO Grey Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

Номер на артикул на RS: 210-1323Марка: RS PRO
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Grey

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,48

€ 8,48 1 Bag of 5 (ex VAT)

RS PRO Grey Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

€ 8,48

€ 8,48 1 Bag of 5 (ex VAT)

RS PRO Grey Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Grey

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more