Технически документи
Спецификации
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
10Pairs
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Additional EN Standards
EN1149-1
Страна на произход
China
€ 28,70
€ 28,70 1 Bag of 10 (ex VAT)
1
€ 28,70
€ 28,70 1 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
10Pairs
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Additional EN Standards
EN1149-1
Страна на произход
China