Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Modular Lead Storage Rack, 15 Slots, 16.9mm Cable Dia.

Номер на артикул на RS: 668-4597Марка: RS PRODistrelec Article No.: 30403377
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Modular Lead Storage Rack

Number of Slots

15

Maximum Cable Diameter

16.9mm

Colour

Grey

Body Material

Aluminium

Dimensions

350 x 81 x 46mm

Height

46mm

Length

350mm

Width

81mm

Страна на произход

China

Детайли за продукта

RS PRO Modular Lead Storage Rack

Looking for a tangle free way to organise and secure test leads, wires or other electronics cable assemblies? Brought to you from the trusted RS PRO brand, this test lead rack offers a 15 cable convenient storage solution. Compromising of an aluminium rail and moulded hooks, this rack can be mounted on any vertical surface type. (Mounting screws provided) The moulded hooks have the flexibility of being snapped in to any position along the rail, allowing you to personalise your cable solution and clamp cables in place.

Features and Benefits:

• Aluminium material
• 16.9 mm maximum cable diameter
• 15 available slots
• Movable snap hooks

Application includes IT, offices, factories, laboratories, hospitals, garages and many more.
Dimensions (assembled W x L x H) 350 x 81 x 46 mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products and accessories offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,84

€ 29,84 Всеки (ex VAT)

RS PRO Grey Modular Lead Storage Rack, 15 Slots, 16.9mm Cable Dia.

€ 29,84

€ 29,84 Всеки (ex VAT)

RS PRO Grey Modular Lead Storage Rack, 15 Slots, 16.9mm Cable Dia.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Modular Lead Storage Rack

Number of Slots

15

Maximum Cable Diameter

16.9mm

Colour

Grey

Body Material

Aluminium

Dimensions

350 x 81 x 46mm

Height

46mm

Length

350mm

Width

81mm

Страна на произход

China

Детайли за продукта

RS PRO Modular Lead Storage Rack

Looking for a tangle free way to organise and secure test leads, wires or other electronics cable assemblies? Brought to you from the trusted RS PRO brand, this test lead rack offers a 15 cable convenient storage solution. Compromising of an aluminium rail and moulded hooks, this rack can be mounted on any vertical surface type. (Mounting screws provided) The moulded hooks have the flexibility of being snapped in to any position along the rail, allowing you to personalise your cable solution and clamp cables in place.

Features and Benefits:

• Aluminium material
• 16.9 mm maximum cable diameter
• 15 available slots
• Movable snap hooks

Application includes IT, offices, factories, laboratories, hospitals, garages and many more.
Dimensions (assembled W x L x H) 350 x 81 x 46 mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products and accessories offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от