RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 10, Polyurethane Coating

Номер на артикул на RS: 184-6011Марка: RS PRO
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

RS Pro

Glove Size

10

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

HPPE/Nylon/Glass

Main Colour of Glove

Grey

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

1

EN407 Thermal

Yes

Страна на произход

China

Детайли за продукта

RS PRO PU Palm Coated Reusable Work Gloves

Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort
• Low linting construction material to ensure minimal contamination
• The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
• Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
• Re-useable and washable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Automotive
• Building and construction
• Electronics
• Maintenance
• Mechanics
• Utilities

Standards and Certifications:

• CE certified
• EN 388:2016 Rating (4.X.4.3.B)
• EN 407 Rating (X.1.X.X.X.X)
• Abrasion Resistance Level 4
• Tear Resistance Level 4
• Puncture Resistance Level 1
• ISO Cut Resistance Level B

Are these gloves washable?

Yes, these gloves are washable and re-useable

Do these work gloves provide thermal insulation?

No, these gloves do not offer an additional lining that provides thermal insulation

What gloves are available in this RS PRO range?

Grey S-XXL – 184-6007 (S), 184-6008 (M), 184-6010 (L), 184-6011 (XL), 184-6012 (XXL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 10, Polyurethane Coating

P.O.A.

RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 10, Polyurethane Coating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Glove Size

10

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

HPPE/Nylon/Glass

Main Colour of Glove

Grey

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

1

EN407 Thermal

Yes

Страна на произход

China

Детайли за продукта

RS PRO PU Palm Coated Reusable Work Gloves

Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort
• Low linting construction material to ensure minimal contamination
• The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
• Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
• Re-useable and washable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Automotive
• Building and construction
• Electronics
• Maintenance
• Mechanics
• Utilities

Standards and Certifications:

• CE certified
• EN 388:2016 Rating (4.X.4.3.B)
• EN 407 Rating (X.1.X.X.X.X)
• Abrasion Resistance Level 4
• Tear Resistance Level 4
• Puncture Resistance Level 1
• ISO Cut Resistance Level B

Are these gloves washable?

Yes, these gloves are washable and re-useable

Do these work gloves provide thermal insulation?

No, these gloves do not offer an additional lining that provides thermal insulation

What gloves are available in this RS PRO range?

Grey S-XXL – 184-6007 (S), 184-6008 (M), 184-6010 (L), 184-6011 (XL), 184-6012 (XXL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от