RS PRO Grey Foam Tape, 25mm x 25mm, 0.8mm Thick

Номер на артикул на RS: 512-878Марка: RS PRO
brand-logo
Преглед на всички в Ленти от пяна

Технически документи

Спецификации

Brand

RS Pro

Width

25mm

Thickness

0.8mm

Length

25mm

Backing Material

Foam

Colour

Grey

Single/Double Sided

Double Sided

Страна на произход

United Kingdom

Детайли за продукта

RS PRO White Double Sided Polyethylene Pre-Cut Foam Tape

This exceptional RS PRO White Polyethylene (PE) double-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a pressure-sensitive rubber adhesive. It features a strong initial adhesion and great holding power to a variety of materials. Supplied in pre-cut plastic foam strips on a continuous roll.

This PE foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening.

Application

The RS PRO PE foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.

Features and Benefits

High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for use on irregular surfaces

Pre-cut plastic foam strips

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the rubber adhesive on double-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.

Unconventional foam tape. RS PRO ensures this Polyethylene tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.

Може да се интересувате от
RS PRO White Foam Tape, 12.0mm x 12.0mm, 0.80mm Thick
€ 10,651 Reel of 500 (ex VAT)
D/S ADH PADS 25MMX25MM
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Grey Foam Tape, 25mm x 25mm, 0.8mm Thick

P.O.A.

RS PRO Grey Foam Tape, 25mm x 25mm, 0.8mm Thick
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO White Foam Tape, 12.0mm x 12.0mm, 0.80mm Thick
€ 10,651 Reel of 500 (ex VAT)
D/S ADH PADS 25MMX25MM
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Width

25mm

Thickness

0.8mm

Length

25mm

Backing Material

Foam

Colour

Grey

Single/Double Sided

Double Sided

Страна на произход

United Kingdom

Детайли за продукта

RS PRO White Double Sided Polyethylene Pre-Cut Foam Tape

This exceptional RS PRO White Polyethylene (PE) double-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a pressure-sensitive rubber adhesive. It features a strong initial adhesion and great holding power to a variety of materials. Supplied in pre-cut plastic foam strips on a continuous roll.

This PE foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening.

Application

The RS PRO PE foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.

Features and Benefits

High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for use on irregular surfaces

Pre-cut plastic foam strips

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the rubber adhesive on double-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.

Unconventional foam tape. RS PRO ensures this Polyethylene tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.

Може да се интересувате от
RS PRO White Foam Tape, 12.0mm x 12.0mm, 0.80mm Thick
€ 10,651 Reel of 500 (ex VAT)
D/S ADH PADS 25MMX25MM
P.O.A.Всеки (ex VAT)