RS PRO Grey Floor Trunking - Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)

Номер на артикул на RS: 880-6869Марка: RS PRODistrelec Article No.: 30395530
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

RS Pro

Width

70 mm

Depth

16mm

Trunking/Chain Type

Floor Trunking

Colour

Grey

Material

Aluminium Alloy (Lid), PVC (Base)

Length

1m

Slot Type

Closed

Fire Behaviour

Self-extinguishing

Series

ARD

Standards Met

RoHS Compliant, UL 94 V-0

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Aluminium Floor Cable Trunking - Self Adhesive

From RS Pro, a range of aluminium floor cable trunking designed for mounting on floors for routing low voltage and signal wires in high traffic areas. This trunking consists of a warp proof self-extinguishing PVC inner rail and a low profile high impact decorative convex extruded aluminium top cover. The PVC base is self-adhesive and the aluminium cover is securely dovetails over the top. All models are highly reliable and excellent quality.

Features and Benefits

• High impact textured low profile aluminium alloy cover
• Warp proof self-extinguishing UL approved PVC base
• Maximum service temperature of 85°C
• Self-adhesive tape applied to the PVC base for quick easy installation

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

Approvals

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 33,94

€ 33,94 Всеки (ex VAT)

RS PRO Grey Floor Trunking - Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)

€ 33,94

€ 33,94 Всеки (ex VAT)

RS PRO Grey Floor Trunking - Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 33,94
10 - 49€ 30,51
50+€ 27,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Width

70 mm

Depth

16mm

Trunking/Chain Type

Floor Trunking

Colour

Grey

Material

Aluminium Alloy (Lid), PVC (Base)

Length

1m

Slot Type

Closed

Fire Behaviour

Self-extinguishing

Series

ARD

Standards Met

RoHS Compliant, UL 94 V-0

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Aluminium Floor Cable Trunking - Self Adhesive

From RS Pro, a range of aluminium floor cable trunking designed for mounting on floors for routing low voltage and signal wires in high traffic areas. This trunking consists of a warp proof self-extinguishing PVC inner rail and a low profile high impact decorative convex extruded aluminium top cover. The PVC base is self-adhesive and the aluminium cover is securely dovetails over the top. All models are highly reliable and excellent quality.

Features and Benefits

• High impact textured low profile aluminium alloy cover
• Warp proof self-extinguishing UL approved PVC base
• Maximum service temperature of 85°C
• Self-adhesive tape applied to the PVC base for quick easy installation

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

Approvals

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от