Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Fibreglass Reinforced Polyester Enclosure, IP66, IP67, IP68, Grey Lid, 80 x 75 x 75mm

Номер на артикул на RS: 190-1856Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Fibreglass Reinforced Polyester

External Length

80 mm

External Height

75 mm

External Width

75 mm

External Dimensions

80 x 75 x 75mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Gasket Material

Silicone

RAL Code

RAL 7000

Страна на произход

India

Детайли за продукта

RS PRO Glass Reinforced Polyester Enclosures, IP66, Grey

Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.

These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.

This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments. RS PRO GRP enclosures are an ideal choice of enclosure for housing electrical components, with a dielectric strength of 18 kV/mm ensuring protection from electronics communication breakdown.

Features and benefits

• Glass reinforced polyester construction offering excellent durability, long life and self extinguishing properties
• Neutral grey design suitable for various environments
• IP66 rating offering excellent protection from dust and water ingress
• Neoprene gasket enhancing the seal of the enclosure
• Available in a range of sizes
• Robust, lightweight and easy to install
• Dielectric strength: 18 kV/mm

Application

This range of GRP (glass reinforced polyester) enclosures from RS PRO are ideal for use as a general purpose enclosure or electronic enclosure, due to their lightweight yet durable design. GRP enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQs

What are the benefits of glass reinforced polyester?

GRP is a versatile material that offers an excellent level of protection and durability. GRP has a wide operating temperature range with self extinguishing properties, reducing the risk of a fire spreading. Glass reinforced polyester also features electromagnetic compatibility ensuring protection of electronics communications inside. Furthermore, GRP offers high impact resistance, preventing it from breaking under pressure from a heavy mechanical blow.

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid. This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.

Can this enclosure be used outdoors?

The RS PRO GRP range of enclosures feature an IP66 rating making them ideal for use indoors and outdoors.

What is dielectric strength?

Dielectric strength refers to the level of electrical insulation offered by a material without breaking down, essential for the protection of electrical components.

Информацията за складовите наличности временно не е налична.

€ 24,80

€ 24,80 Всеки (ex VAT)

RS PRO Grey Fibreglass Reinforced Polyester Enclosure, IP66, IP67, IP68, Grey Lid, 80 x 75 x 75mm

€ 24,80

€ 24,80 Всеки (ex VAT)

RS PRO Grey Fibreglass Reinforced Polyester Enclosure, IP66, IP67, IP68, Grey Lid, 80 x 75 x 75mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Body Material

Fibreglass Reinforced Polyester

External Length

80 mm

External Height

75 mm

External Width

75 mm

External Dimensions

80 x 75 x 75mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Gasket Material

Silicone

RAL Code

RAL 7000

Страна на произход

India

Детайли за продукта

RS PRO Glass Reinforced Polyester Enclosures, IP66, Grey

Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.

These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.

This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments. RS PRO GRP enclosures are an ideal choice of enclosure for housing electrical components, with a dielectric strength of 18 kV/mm ensuring protection from electronics communication breakdown.

Features and benefits

• Glass reinforced polyester construction offering excellent durability, long life and self extinguishing properties
• Neutral grey design suitable for various environments
• IP66 rating offering excellent protection from dust and water ingress
• Neoprene gasket enhancing the seal of the enclosure
• Available in a range of sizes
• Robust, lightweight and easy to install
• Dielectric strength: 18 kV/mm

Application

This range of GRP (glass reinforced polyester) enclosures from RS PRO are ideal for use as a general purpose enclosure or electronic enclosure, due to their lightweight yet durable design. GRP enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQs

What are the benefits of glass reinforced polyester?

GRP is a versatile material that offers an excellent level of protection and durability. GRP has a wide operating temperature range with self extinguishing properties, reducing the risk of a fire spreading. Glass reinforced polyester also features electromagnetic compatibility ensuring protection of electronics communications inside. Furthermore, GRP offers high impact resistance, preventing it from breaking under pressure from a heavy mechanical blow.

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid. This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.

Can this enclosure be used outdoors?

The RS PRO GRP range of enclosures feature an IP66 rating making them ideal for use indoors and outdoors.

What is dielectric strength?

Dielectric strength refers to the level of electrical insulation offered by a material without breaking down, essential for the protection of electrical components.