RS PRO Grey Fibreglass Enclosure, IP67, Grey Lid, 300 x 300 x 175mm

Номер на артикул на RS: 507-999Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Fibreglass

External Length

300 mm

External Height

175 mm

External Width

300 mm

External Dimensions

300 x 300 x 175mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Mureva BOX

Детайли за продукта

RS PRO Reinforced Glass Fibre Front Box Enclosures

These RS PRO Enclosures are made from grey hot moulded fibre glass reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts allow for fixing mounting plates or frames.
These enclosures give you with security for both operators and equipment providing insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed with versatility and durability in mind these enclosures are for demanding environments, are corrosion resistant, maintenance free and RoHS compliant.

Features and Benefits:

Two-part, modular, glass fibre enclosures
Removable chassis plates included
Self extinguishing, resistant to ozone, most oils, acids, bases and salts
Temperature range -50°C to +150°C

Additional Features:

Ingress protection (EN 60529) IP67
Impact resistant (EN 62262) IK 10
Short-term temperature range -50°C to 150°C with cover
Continuous temperature range -40°C to 70°C with cover
Insulated – rated insulation voltage Ui=1000 V
Colour light grey RAL 7035
PUR gasket
Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C
Halogen free
UV resistant UL 508 720 hours in “Wealtherometer”
Good chemical resistance

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 194,94

€ 194,94 Всеки (ex VAT)

RS PRO Grey Fibreglass Enclosure, IP67, Grey Lid, 300 x 300 x 175mm

€ 194,94

€ 194,94 Всеки (ex VAT)

RS PRO Grey Fibreglass Enclosure, IP67, Grey Lid, 300 x 300 x 175mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Body Material

Fibreglass

External Length

300 mm

External Height

175 mm

External Width

300 mm

External Dimensions

300 x 300 x 175mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Mureva BOX

Детайли за продукта

RS PRO Reinforced Glass Fibre Front Box Enclosures

These RS PRO Enclosures are made from grey hot moulded fibre glass reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts allow for fixing mounting plates or frames.
These enclosures give you with security for both operators and equipment providing insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed with versatility and durability in mind these enclosures are for demanding environments, are corrosion resistant, maintenance free and RoHS compliant.

Features and Benefits:

Two-part, modular, glass fibre enclosures
Removable chassis plates included
Self extinguishing, resistant to ozone, most oils, acids, bases and salts
Temperature range -50°C to +150°C

Additional Features:

Ingress protection (EN 60529) IP67
Impact resistant (EN 62262) IK 10
Short-term temperature range -50°C to 150°C with cover
Continuous temperature range -40°C to 70°C with cover
Insulated – rated insulation voltage Ui=1000 V
Colour light grey RAL 7035
PUR gasket
Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C
Halogen free
UV resistant UL 508 720 hours in “Wealtherometer”
Good chemical resistance

Може да се интересувате от