RS PRO Grey Feed Through Terminal Block, Single-Level, Screw Down Termination

Номер на артикул на RS: 818-8953Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Down

Voltage Rating

1 kV

Current Rating

41A

Страна на произход

India

Може да се интересувате от
RS PRO Beige, 6mm², Double-Level, Screw Termination
€ 1,308Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Grey Feed Through Terminal Block, Single-Level, Screw Down Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Grey Feed Through Terminal Block, Single-Level, Screw Down Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Beige, 6mm², Double-Level, Screw Termination
€ 1,308Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Down

Voltage Rating

1 kV

Current Rating

41A

Страна на произход

India

Може да се интересувате от
RS PRO Beige, 6mm², Double-Level, Screw Termination
€ 1,308Each (In a Pack of 10) (ex VAT)