RS PRO Grey Extruded Aluminium Enclosure, IP30, Grey Lid, 178 x 305 x 131mm

Технически документи
Спецификации
Brand
RS ProBody Material
Extruded Aluminium
External Length
178 mm
External Height
131 mm
External Width
305 mm
External Dimensions
178 x 305 x 131mm
IP Rating
IP30
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
SA
Страна на произход
Thailand
Детайли за продукта
RS PRO Ventilated Electronic Enclosures, IP30
Introducing ventilated electronic enclosures from our own brand RS PRO, a range of versatile and durable enclosures ideal for housing electronics components that require internal temperature regulation. These high quality enclosures are perfect for use in both industrial applications and at home.
This range of enclosures are manufactured from aluminium and steel, offering a selection of highly durable and reliable enclosures that can be used in a wide range of applications. These lightweight yet durable enclosures can be customised to include a range of accessories such as a handle or component mounting bars, offering complete freedom and control. The simple snap design of the panels ensures quick and easy assembly, with all the required fixings included.
Once assembled the enclosures offer an IP30 rating, ensuring internal parts are protected from potential damage caused by lightweight physical objects. The enclosures also offer extensive top, bottom and side panel ventilation helping to regulate the internal temperature and prevent components from overheating.
Features and Benefits
Lightweight yet durable design
Snap design offering quick and easy assembly
Extensive ventilation ensuring internal temperature is regulated
Extruded aluminium component mounting bars allow for components to be attached with ease with a custom layout
Can be customised to include a wide range of accessories
IP30 rating to prevent potential damage caused by lightweight physical objects to internal parts
Open frame design allows easy access to internal parts and components
Wide range of sizes available to suit various applications
Application
Electronic enclosures are a type of instrument case used to house and protect electrical parts and components. They often feature ventilated panels to allow the internal temperature to be regulated, preventing components from overheating. Electronic enclosures are available in a range of materials, however they are commonly made with a combination of metal and plastic. Many electronics enclosures can be customised to include a wide range of accessories including panels, mounting bars, handles and more, making them highly versatile.
Electronic enclosures are commonly used in applications including:
Entertainment systems
Computers
Processors
System Management
Power systems
Projectors
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This enclosure offers an IP30 rating offering protection from lightweight physical objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.
What is included?
This range of enclosures feature everything you need to build the enclosure including top, bottom and side panels, with all the required screws and fittings required for quick and easy assembly.
Can this be customised?
Yes, this range of RS PRO electronic enclosures can be customised to include a wide range of accessories including mounting bars, handles, panels and more. It is recommended that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.
Is this ventilated?
Yes, this range of enclosures feature ventilated panels to allow for the internal temperature to be regulated and prevent internal components from overheating.
Aluminium Enclosures
€ 57,00
€ 57,00 Всеки (ex VAT)
1
€ 57,00
€ 57,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
Extruded Aluminium
External Length
178 mm
External Height
131 mm
External Width
305 mm
External Dimensions
178 x 305 x 131mm
IP Rating
IP30
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
SA
Страна на произход
Thailand
Детайли за продукта
RS PRO Ventilated Electronic Enclosures, IP30
Introducing ventilated electronic enclosures from our own brand RS PRO, a range of versatile and durable enclosures ideal for housing electronics components that require internal temperature regulation. These high quality enclosures are perfect for use in both industrial applications and at home.
This range of enclosures are manufactured from aluminium and steel, offering a selection of highly durable and reliable enclosures that can be used in a wide range of applications. These lightweight yet durable enclosures can be customised to include a range of accessories such as a handle or component mounting bars, offering complete freedom and control. The simple snap design of the panels ensures quick and easy assembly, with all the required fixings included.
Once assembled the enclosures offer an IP30 rating, ensuring internal parts are protected from potential damage caused by lightweight physical objects. The enclosures also offer extensive top, bottom and side panel ventilation helping to regulate the internal temperature and prevent components from overheating.
Features and Benefits
Lightweight yet durable design
Snap design offering quick and easy assembly
Extensive ventilation ensuring internal temperature is regulated
Extruded aluminium component mounting bars allow for components to be attached with ease with a custom layout
Can be customised to include a wide range of accessories
IP30 rating to prevent potential damage caused by lightweight physical objects to internal parts
Open frame design allows easy access to internal parts and components
Wide range of sizes available to suit various applications
Application
Electronic enclosures are a type of instrument case used to house and protect electrical parts and components. They often feature ventilated panels to allow the internal temperature to be regulated, preventing components from overheating. Electronic enclosures are available in a range of materials, however they are commonly made with a combination of metal and plastic. Many electronics enclosures can be customised to include a wide range of accessories including panels, mounting bars, handles and more, making them highly versatile.
Electronic enclosures are commonly used in applications including:
Entertainment systems
Computers
Processors
System Management
Power systems
Projectors
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This enclosure offers an IP30 rating offering protection from lightweight physical objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.
What is included?
This range of enclosures feature everything you need to build the enclosure including top, bottom and side panels, with all the required screws and fittings required for quick and easy assembly.
Can this be customised?
Yes, this range of RS PRO electronic enclosures can be customised to include a wide range of accessories including mounting bars, handles, panels and more. It is recommended that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.
Is this ventilated?
Yes, this range of enclosures feature ventilated panels to allow for the internal temperature to be regulated and prevent internal components from overheating.