RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 280 x 230 x 110mm

Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
280 mm
External Height
110 mm
External Width
230 mm
External Dimensions
280 x 230 x 110mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Neoprene
Страна на произход
India
Детайли за продукта
RS Pro IP66 Die cast Aluminium Powder Coated Enclosure
From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.
Features and Benefits
Watertight
Designed for harsh, demanding applications
Die Cast Aluminium Alloy (ALSi12)
DIN rail mounting point
Enclosure box wall thickness is 3 mm
Powder coated grey finish
What Is Included?
Enclosure lid and base
Neoprene O-Ring gasket / seal
4 x Stainless steel lid screws
4 x Copper plated earthing screws for grounding
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.
This enclosure is not flanged
What does IP66 mean?
IP rating is known as – Ingress Protection or International Protection Rating
Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures.
Standard denotes the protection against foreign bodies like dirt and water.
The rating consists of the letters IP followed then by 2 digits/numbers (IP 66)
The first number stands for the level of protection provided against solid bodies.
The second number describes the degree of protection for the equipment within the enclosure from water.
Example IP66 = First number (6) Solids
Example IP66 = Second number (6) Liquids
Approvals
DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75
€ 242,55
€ 242,55 Всеки (ex VAT)
1
€ 242,55
€ 242,55 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
280 mm
External Height
110 mm
External Width
230 mm
External Dimensions
280 x 230 x 110mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Neoprene
Страна на произход
India
Детайли за продукта
RS Pro IP66 Die cast Aluminium Powder Coated Enclosure
From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.
Features and Benefits
Watertight
Designed for harsh, demanding applications
Die Cast Aluminium Alloy (ALSi12)
DIN rail mounting point
Enclosure box wall thickness is 3 mm
Powder coated grey finish
What Is Included?
Enclosure lid and base
Neoprene O-Ring gasket / seal
4 x Stainless steel lid screws
4 x Copper plated earthing screws for grounding
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.
This enclosure is not flanged
What does IP66 mean?
IP rating is known as – Ingress Protection or International Protection Rating
Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures.
Standard denotes the protection against foreign bodies like dirt and water.
The rating consists of the letters IP followed then by 2 digits/numbers (IP 66)
The first number stands for the level of protection provided against solid bodies.
The second number describes the degree of protection for the equipment within the enclosure from water.
Example IP66 = First number (6) Solids
Example IP66 = Second number (6) Liquids
Approvals
DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75