Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 75 x 80 x 57mm

Номер на артикул на RS: 760-8979Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

75 mm

External Height

57 mm

External Width

80 mm

External Dimensions

75 x 80 x 57mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Neoprene

Страна на произход

India

Детайли за продукта

RS Pro IP66 Die cast Aluminium Powder Coated Enclosure

From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.

Features and Benefits

• Watertight
• Designed for harsh, demanding applications
• Die Cast Aluminium Alloy (ALSi12)
• DIN rail mounting point
• Enclosure box wall thickness is 3 mm
• Powder coated grey finish

What Is Included?

• Enclosure lid and base
• Neoprene O-Ring gasket / seal
• 4 x Stainless steel lid screws
• 4 x Copper plated earthing screws for grounding

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.

This enclosure is not flanged

What does IP66 mean?

IP rating is known as – Ingress Protection or International Protection Rating
Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures.
Standard denotes the protection against foreign bodies like dirt and water.
The rating consists of the letters IP followed then by 2 digits/numbers (IP 66)
The first number stands for the level of protection provided against solid bodies.
The second number describes the degree of protection for the equipment within the enclosure from water.
Example IP66 = First number (6) Solids
Example IP66 = Second number (6) Liquids

Approvals

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75

Информацията за складовите наличности временно не е налична.

€ 24,84

€ 24,84 Всеки (ex VAT)

RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 75 x 80 x 57mm

€ 24,84

€ 24,84 Всеки (ex VAT)

RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 75 x 80 x 57mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

75 mm

External Height

57 mm

External Width

80 mm

External Dimensions

75 x 80 x 57mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Neoprene

Страна на произход

India

Детайли за продукта

RS Pro IP66 Die cast Aluminium Powder Coated Enclosure

From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.

Features and Benefits

• Watertight
• Designed for harsh, demanding applications
• Die Cast Aluminium Alloy (ALSi12)
• DIN rail mounting point
• Enclosure box wall thickness is 3 mm
• Powder coated grey finish

What Is Included?

• Enclosure lid and base
• Neoprene O-Ring gasket / seal
• 4 x Stainless steel lid screws
• 4 x Copper plated earthing screws for grounding

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.

This enclosure is not flanged

What does IP66 mean?

IP rating is known as – Ingress Protection or International Protection Rating
Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures.
Standard denotes the protection against foreign bodies like dirt and water.
The rating consists of the letters IP followed then by 2 digits/numbers (IP 66)
The first number stands for the level of protection provided against solid bodies.
The second number describes the degree of protection for the equipment within the enclosure from water.
Example IP66 = First number (6) Solids
Example IP66 = Second number (6) Liquids

Approvals

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75