RS PRO Grey Die Cast Aluminium Enclosure, IP65, Grey Lid, 87 x 87 x 61mm

Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
87 mm
External Height
61 mm
External Width
87 mm
External Dimensions
87 x 87 x 61mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
ELEG
Weight
2700g
Gasket Material
Neoprene
Страна на произход
Italy
Детайли за продукта
RS Pro IP65 Aluminium Enclosure With PCB Slots
From RS Pro, this aluminium enclosure provides maximum protection from the flanges, making it perfect for housing electrical components. Made of aluminium alloy with a smooth unpainted finish. As standard, the rails inside allow PCB's or other types of boards to be fitted. Fixings holes are external, keeping the gasket seal intact. The gasket has a continuous neoprene gasket to prevent leakages into the enclosure. All models are highly reliable and excellent quality.
Features and Benefits
Sandblasted finish with 3 mm wall thickness
Neoprene gasket for IP65 protection
Temperature range; -40°C to +100°C
Four recessed screws secure lid into tapped holes
Slots provided for mounting PCBs
DIN rail can be fixed to the base
The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What kind of protection do these enclosures have?
With an IP rating of IP65, this enclosure is dust proof, splash proof and protects from water jets from any direction. Making it suitable for harsher environments. As an example, these could be used on ferries or boats to house electrical equipment, due to the immunity from rain and small splashes.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
€ 22,24
€ 22,24 Всеки (ex VAT)
1
€ 22,24
€ 22,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
87 mm
External Height
61 mm
External Width
87 mm
External Dimensions
87 x 87 x 61mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
ELEG
Weight
2700g
Gasket Material
Neoprene
Страна на произход
Italy
Детайли за продукта
RS Pro IP65 Aluminium Enclosure With PCB Slots
From RS Pro, this aluminium enclosure provides maximum protection from the flanges, making it perfect for housing electrical components. Made of aluminium alloy with a smooth unpainted finish. As standard, the rails inside allow PCB's or other types of boards to be fitted. Fixings holes are external, keeping the gasket seal intact. The gasket has a continuous neoprene gasket to prevent leakages into the enclosure. All models are highly reliable and excellent quality.
Features and Benefits
Sandblasted finish with 3 mm wall thickness
Neoprene gasket for IP65 protection
Temperature range; -40°C to +100°C
Four recessed screws secure lid into tapped holes
Slots provided for mounting PCBs
DIN rail can be fixed to the base
The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What kind of protection do these enclosures have?
With an IP rating of IP65, this enclosure is dust proof, splash proof and protects from water jets from any direction. Making it suitable for harsher environments. As an example, these could be used on ferries or boats to house electrical equipment, due to the immunity from rain and small splashes.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.