RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 275 x 175 x 65.5mm

Номер на артикул на RS: 517-3923Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

275 mm

External Height

65.5 mm

External Width

175 mm

External Dimensions

275 x 175 x 65.5mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish

From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits

Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm

FAQ's

Can the enclosure be used outside?

Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

Информацията за складовите наличности временно не е налична.

€ 53,82

€ 53,82 Всеки (ex VAT)

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 275 x 175 x 65.5mm

€ 53,82

€ 53,82 Всеки (ex VAT)

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 275 x 175 x 65.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

275 mm

External Height

65.5 mm

External Width

175 mm

External Dimensions

275 x 175 x 65.5mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish

From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits

Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm

FAQ's

Can the enclosure be used outside?

Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.