RS PRO Grey Cold Rolled Steel Instrument Case, 300 x 200 x 100mm

Номер на артикул на RS: 232-276Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

300 mm

External Width

200 mm

External Height

100 mm

External Dimensions

300 x 200 x 100mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Aluminium & Steel Project Boxes

Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.

Features and Benefits

• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers

RS PRO Project Box Options

• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311

Typical Applications

Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement

Може да се интересувате от
Grey standard steel case,300x200x100mm
P.O.A.Всеки (ex VAT)

€ 59,64

€ 59,64 1 Box of 1 (ex VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 300 x 200 x 100mm

€ 59,64

€ 59,64 1 Box of 1 (ex VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 300 x 200 x 100mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Grey standard steel case,300x200x100mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

300 mm

External Width

200 mm

External Height

100 mm

External Dimensions

300 x 200 x 100mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Aluminium & Steel Project Boxes

Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.

Features and Benefits

• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers

RS PRO Project Box Options

• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311

Typical Applications

Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement

Може да се интересувате от
Grey standard steel case,300x200x100mm
P.O.A.Всеки (ex VAT)