RS PRO Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

Номер на артикул на RS: 787-3111Марка: RS PRODistrelec Article No.: 30395427
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Use Type

Bench

Thickness

2mm

Suitable For

Bench

Colour

Grey

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Resistance

2.3 x 100,000,000Ω

Number of Material Layers

2

Material

Rubber

Страна на произход

China

Детайли за продукта

RS PRO ESD Bench Mat

Introducing an ESD safe bench mat from RS PRO. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Conductive rubber bench matting
• Two layered mat manufactured from rubber
• Grey top surface and black bottom surface
• Supplied with one stud 10mm diameter
• Solder Iron resistant
• Low reflecting
• Surface resistance 2.3 x 108 Ω

Dimensions

• Length 1200 mm x Width 600 mm x Depth 2 mm

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от
Table mat,rubber, grey, 0.6 x 1.2 m
P.O.A.Всеки (ex VAT)
Static Diss. Cut Mat 600x1200mm  GREY
€ 92,51Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 63,82

€ 63,82 Всеки (ex VAT)

RS PRO Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

€ 63,82

€ 63,82 Всеки (ex VAT)

RS PRO Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Table mat,rubber, grey, 0.6 x 1.2 m
P.O.A.Всеки (ex VAT)
Static Diss. Cut Mat 600x1200mm  GREY
€ 92,51Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Use Type

Bench

Thickness

2mm

Suitable For

Bench

Colour

Grey

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Resistance

2.3 x 100,000,000Ω

Number of Material Layers

2

Material

Rubber

Страна на произход

China

Детайли за продукта

RS PRO ESD Bench Mat

Introducing an ESD safe bench mat from RS PRO. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Conductive rubber bench matting
• Two layered mat manufactured from rubber
• Grey top surface and black bottom surface
• Supplied with one stud 10mm diameter
• Solder Iron resistant
• Low reflecting
• Surface resistance 2.3 x 108 Ω

Dimensions

• Length 1200 mm x Width 600 mm x Depth 2 mm

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от
Table mat,rubber, grey, 0.6 x 1.2 m
P.O.A.Всеки (ex VAT)
Static Diss. Cut Mat 600x1200mm  GREY
€ 92,51Всеки (ex VAT)