RS PRO Grey Anodised Aluminium Instrument Case, 230 x 220 x 35mm

Номер на артикул на RS: 503-616Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

230 mm

External Width

220 mm

External Height

35 mm

External Dimensions

230 x 220 x 35mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS, UL 94 HB

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Anodised Aluminium Modem, Instrument Case, Grey

Anodised aluminium instrument cases from RS PRO, a selection of high standard aluminium enclosures ideal for housing electrical components in a range of desktop applications. These stylish enclosures are manufactured with aluminium to provide a high quality level of protection, with an anodised finish to further enhance the protective level and provide an aesthetically pleasing finish. These versatile enclosures include self adhesive feet to prevent the enclosure moving and getting damaged, along with adhesive backed mounting clips to allow the case to be mounted.

Features and benefits

• Front panel with optional mounting position, the second position is ideal for mounting the 1.6mm dummy panels supplied
• Flame resistant (UL94-HB)
• Self adhesive feet to prevent unwanted movement
• Adhesive backed mounting clips
• Temperature range; -40°C to +80°C

Applications

These anodised aluminium enclosures are an excellent option for housing electrical parts and components, especially for desktop applications. These enclosures offer high corrosion resistance, as well as enhanced durability and heat temperature range. They are ideal for applications such as:

• Entertainments systems
• Consoles
• Modems

Is this waterproof?

This aluminium instrument case is not waterproof and should not be used outdoors.

Benefits of anodised aluminium

Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.

Supplied with

self adhesive feet and adhesive backed mounting clips.

€ 54,20

€ 54,20 Всеки (ex VAT)

RS PRO Grey Anodised Aluminium Instrument Case, 230 x 220 x 35mm

€ 54,20

€ 54,20 Всеки (ex VAT)

RS PRO Grey Anodised Aluminium Instrument Case, 230 x 220 x 35mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

230 mm

External Width

220 mm

External Height

35 mm

External Dimensions

230 x 220 x 35mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS, UL 94 HB

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Anodised Aluminium Modem, Instrument Case, Grey

Anodised aluminium instrument cases from RS PRO, a selection of high standard aluminium enclosures ideal for housing electrical components in a range of desktop applications. These stylish enclosures are manufactured with aluminium to provide a high quality level of protection, with an anodised finish to further enhance the protective level and provide an aesthetically pleasing finish. These versatile enclosures include self adhesive feet to prevent the enclosure moving and getting damaged, along with adhesive backed mounting clips to allow the case to be mounted.

Features and benefits

• Front panel with optional mounting position, the second position is ideal for mounting the 1.6mm dummy panels supplied
• Flame resistant (UL94-HB)
• Self adhesive feet to prevent unwanted movement
• Adhesive backed mounting clips
• Temperature range; -40°C to +80°C

Applications

These anodised aluminium enclosures are an excellent option for housing electrical parts and components, especially for desktop applications. These enclosures offer high corrosion resistance, as well as enhanced durability and heat temperature range. They are ideal for applications such as:

• Entertainments systems
• Consoles
• Modems

Is this waterproof?

This aluminium instrument case is not waterproof and should not be used outdoors.

Benefits of anodised aluminium

Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.

Supplied with

self adhesive feet and adhesive backed mounting clips.