RS PRO Grey Aluminium Instrument Case, 324 x 210.5 x 125mm

Технически документи
Спецификации
Brand
RS ProBody Material
Aluminium
External Length
324 mm
External Width
210.5 mm
External Height
125 mm
External Dimensions
324 x 210.5 x 125mm
Colour
Grey
Carrying Handle
Yes
Детайли за продукта
Vibration Proof Cases
2 part cases; a U shaped base with integrated sides and an extruded top cover secured by screws to retain the front/rear panels
Front and Rear Bezels in ABS, Stone Grey (RAL7030)
Slots in base for mounting PCBs
Variable feet are secured in slides in the base
Handle available separately
Handles for Vibration Proof Cases
One-sided handle made from die-cast zinc
Black polyurethane grip
Handles fit into side grooves in the case and can be fixed in any position
Locks at 90° to the case while in the carrying position
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
Aluminium
External Length
324 mm
External Width
210.5 mm
External Height
125 mm
External Dimensions
324 x 210.5 x 125mm
Colour
Grey
Carrying Handle
Yes
Детайли за продукта
Vibration Proof Cases
2 part cases; a U shaped base with integrated sides and an extruded top cover secured by screws to retain the front/rear panels
Front and Rear Bezels in ABS, Stone Grey (RAL7030)
Slots in base for mounting PCBs
Variable feet are secured in slides in the base
Handle available separately
Handles for Vibration Proof Cases
One-sided handle made from die-cast zinc
Black polyurethane grip
Handles fit into side grooves in the case and can be fixed in any position
Locks at 90° to the case while in the carrying position