Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 34 x 150 x 64mm

Номер на артикул на RS: 122-8922Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Aluminium

External Length

150 mm

External Height

34 mm

External Width

150 mm

External Dimensions

34 x 150 x 64mm

IP Rating

IP65, IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Страна на произход

India

Детайли за продукта

RS Pro Diecast Aluminium Enclosures

This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.

Features and Benefits:

• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is the meaning of ATEX?

The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What is supplied?

• Enclosure body + cover
• 4 cover screws

Approvals

• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.

Standards

• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.

Информацията за складовите наличности временно не е налична.

€ 28,99

€ 28,99 Всеки (ex VAT)

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 34 x 150 x 64mm

€ 28,99

€ 28,99 Всеки (ex VAT)

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 34 x 150 x 64mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Body Material

Aluminium

External Length

150 mm

External Height

34 mm

External Width

150 mm

External Dimensions

34 x 150 x 64mm

IP Rating

IP65, IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Страна на произход

India

Детайли за продукта

RS Pro Diecast Aluminium Enclosures

This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.

Features and Benefits:

• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is the meaning of ATEX?

The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What is supplied?

• Enclosure body + cover
• 4 cover screws

Approvals

• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.

Standards

• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.