RS PRO Grey ABS Instrument Case, 90 x 50 x 16mm

Номер на артикул на RS: 219-532Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Width

50 mm

External Height

16 mm

External Dimensions

90 x 50 x 16mm

Colour

Grey

IP Rating

IP54

Ventilated

No

Carrying Handle

No

Standards Met

RoHS, UL 94V-0

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO ABS Project Box, Grey IP54

This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.

Features and benefits

• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting horizontally and vertically
• Flexibility regarding internal layout
• Removable end panels
• Flame retardant properties

Applications

ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

Two part ABS enclosure with removable end panels.

Is this waterproof?

This ABS enclosure is not waterproof and should not be used outdoors.

Може да се интересувате от
RS PRO Grey ABS Instrument Case, 90 x 50 x 24mm
€ 3,94Всеки (ex VAT)
Grey moulded plastic case,90x50x16mm
P.O.A.Всеки (ex VAT)

P.O.A.

RS PRO Grey ABS Instrument Case, 90 x 50 x 16mm

P.O.A.

RS PRO Grey ABS Instrument Case, 90 x 50 x 16mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Grey ABS Instrument Case, 90 x 50 x 24mm
€ 3,94Всеки (ex VAT)
Grey moulded plastic case,90x50x16mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Width

50 mm

External Height

16 mm

External Dimensions

90 x 50 x 16mm

Colour

Grey

IP Rating

IP54

Ventilated

No

Carrying Handle

No

Standards Met

RoHS, UL 94V-0

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO ABS Project Box, Grey IP54

This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.

Features and benefits

• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting horizontally and vertically
• Flexibility regarding internal layout
• Removable end panels
• Flame retardant properties

Applications

ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

Two part ABS enclosure with removable end panels.

Is this waterproof?

This ABS enclosure is not waterproof and should not be used outdoors.

Може да се интересувате от
RS PRO Grey ABS Instrument Case, 90 x 50 x 24mm
€ 3,94Всеки (ex VAT)
Grey moulded plastic case,90x50x16mm
P.O.A.Всеки (ex VAT)