RS PRO Grey ABS Instrument Case, 120 x 60 x 30mm

Технически документи
Спецификации
Brand
RS ProBody Material
ABS
External Length
120 mm
External Width
60 mm
External Height
30 mm
External Dimensions
120 x 60 x 30mm
Colour
Grey
IP Rating
IP54
Ventilated
No
Carrying Handle
No
Standards Met
RoHS, UL 94V-0
Детайли за продукта
RS PRO ABS Project Box, Grey IP54
This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.
Features and benefits
Durable ABS enclosure with scratch, heat and resistance properties
Ideal for a range of electronic projects
Internal guides for PCB mounting horizontally and vertically
Flexibility regarding internal layout
Removable end panels
Flame retardant properties
Applications
ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
Two part ABS enclosure with removable end panels.
Is this waterproof?
This ABS enclosure is not waterproof and should not be used outdoors.
€ 6,24
€ 6,24 Всеки (ex VAT)
1
€ 6,24
€ 6,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBody Material
ABS
External Length
120 mm
External Width
60 mm
External Height
30 mm
External Dimensions
120 x 60 x 30mm
Colour
Grey
IP Rating
IP54
Ventilated
No
Carrying Handle
No
Standards Met
RoHS, UL 94V-0
Детайли за продукта
RS PRO ABS Project Box, Grey IP54
This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.
Features and benefits
Durable ABS enclosure with scratch, heat and resistance properties
Ideal for a range of electronic projects
Internal guides for PCB mounting horizontally and vertically
Flexibility regarding internal layout
Removable end panels
Flame retardant properties
Applications
ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
Two part ABS enclosure with removable end panels.
Is this waterproof?
This ABS enclosure is not waterproof and should not be used outdoors.