RS PRO Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 190.5 x 101.6 x 57.2mm

Технически документи
Спецификации
Brand
RS ProBody Material
ABS
External Length
190.5 mm
External Width
101.6 mm
External Height
57.2 mm
Integral Battery Compartment
Yes
Display Window
Yes
Colour
Grey
External Dimensions
190.5 x 101.6 x 57.2mm
Keypad Recess
Yes
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Страна на произход
United States
Детайли за продукта
Sloped Panel Case
Battery compartment with removable cover (supplied with battery connector)
Supplied with
blank and bezel panels to fit into the sloped area.
€ 32,33
€ 32,33 Всеки (ex VAT)
1
€ 32,33
€ 32,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBody Material
ABS
External Length
190.5 mm
External Width
101.6 mm
External Height
57.2 mm
Integral Battery Compartment
Yes
Display Window
Yes
Colour
Grey
External Dimensions
190.5 x 101.6 x 57.2mm
Keypad Recess
Yes
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Страна на произход
United States
Детайли за продукта
Sloped Panel Case
Battery compartment with removable cover (supplied with battery connector)
Supplied with
blank and bezel panels to fit into the sloped area.