RS PRO Grey ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm

Номер на артикул на RS: 194-7491Марка: RS PRO
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

210 mm

External Width

110 mm

External Height

41 mm

IP Rating

IP54

Weight

187g

Display Window

Yes

Colour

Grey

External Dimensions

210 x 110 x 41mm

Series

2970

Keypad Recess

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,61

€ 25,61 Всеки (ex VAT)

RS PRO Grey ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm

€ 25,61

€ 25,61 Всеки (ex VAT)

RS PRO Grey ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

210 mm

External Width

110 mm

External Height

41 mm

IP Rating

IP54

Weight

187g

Display Window

Yes

Colour

Grey

External Dimensions

210 x 110 x 41mm

Series

2970

Keypad Recess

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more