Технически документи
Спецификации
Brand
RS ProBody Material
ABS
External Length
190mm
External Height
60mm
External Width
110mm
External Dimensions
190 x 110 x 60mm
Range
General Purpose Moulded Enclosure
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Transparent Door
No
Weight
200g
Explosion Proof
No
RAL Code
RAL 7047
Distrelec Product Id
30414164
Страна на произход
United Kingdom
€ 12,09
€ 12,09 Всеки (ex VAT)
1
€ 12,09
€ 12,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
ABS
External Length
190mm
External Height
60mm
External Width
110mm
External Dimensions
190 x 110 x 60mm
Range
General Purpose Moulded Enclosure
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Transparent Door
No
Weight
200g
Explosion Proof
No
RAL Code
RAL 7047
Distrelec Product Id
30414164
Страна на произход
United Kingdom