Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 8, Polyurethane Coating

Номер на артикул на RS: 184-5987Марка: RS PRO
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

RS Pro

Glove Size

8

Primary Glove Application

Abrasion Resistant, Tear Resistant

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

2

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

1

Страна на произход

China

Детайли за продукта

RS PRO Reuseable PU Work Gloves

Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
• The smooth PU coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping, ideal for intricate tasks
• Re-useable and washable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Assembly
• Automotive
• Baggage handling
• Building
• Construction
• Inspection
• Local authorities
• Maintenance
• Material handling
• Mechanical work
• Packaging
• Railway maintenance
• Roofing
• Transportation

Standards and Certifications:

• CE certified
• EN388:2016 - (2.0.3.1.X)
• EN420
• Abrasion Resistance Level 4
• Cut Resistance Level 1
• Tear Resistance Level 3
• Puncture Resistance Level 1

Are these gloves washable?

Yes, these gloves are washable and re-useable

Do these work gloves provide thermal insulation?

No, these gloves do not offer an additional lining that provides thermal insulation

What gloves are available in this RS PRO range?

• Black, S-XXL – 184-5980 (S), 184-5981 Black (M), 184-5982 (L), 184-5984 (XL), 184-5985 (XXL)
• Grey, S-XXL - 184-5986 (S), 184-5987 (M), 184-5988 (L), 184-5989 (XL), 184-5990 (XXL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 1,13

€ 1,13 1 Pair (ex VAT)

RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 8, Polyurethane Coating

€ 1,13

€ 1,13 1 Pair (ex VAT)

RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 8, Polyurethane Coating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Glove Size

8

Primary Glove Application

Abrasion Resistant, Tear Resistant

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

2

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

1

Страна на произход

China

Детайли за продукта

RS PRO Reuseable PU Work Gloves

Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
• The smooth PU coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping, ideal for intricate tasks
• Re-useable and washable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Assembly
• Automotive
• Baggage handling
• Building
• Construction
• Inspection
• Local authorities
• Maintenance
• Material handling
• Mechanical work
• Packaging
• Railway maintenance
• Roofing
• Transportation

Standards and Certifications:

• CE certified
• EN388:2016 - (2.0.3.1.X)
• EN420
• Abrasion Resistance Level 4
• Cut Resistance Level 1
• Tear Resistance Level 3
• Puncture Resistance Level 1

Are these gloves washable?

Yes, these gloves are washable and re-useable

Do these work gloves provide thermal insulation?

No, these gloves do not offer an additional lining that provides thermal insulation

What gloves are available in this RS PRO range?

• Black, S-XXL – 184-5980 (S), 184-5981 Black (M), 184-5982 (L), 184-5984 (XL), 184-5985 (XXL)
• Grey, S-XXL - 184-5986 (S), 184-5987 (M), 184-5988 (L), 184-5989 (XL), 184-5990 (XXL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.