RS PRO Grey 6mm² Hook Up Wire, 16 AWG, 75/0.3 mm, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Grey
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
75/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
5.3mm
Voltage Rating
750 V
Minimum Operating Temperature
-5°C
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
54A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
75
Size of Strands
0.3mm
Outer Sheath Material
PVC
Страна на произход
Turkey
Детайли за продукта
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
Flame retardant to IEC 60332-1
Flexible Class 5 IEC 60228 conductor
Rated voltage of up to and including 750 V
Available in black, blue, grey, brown and green/yellow in a range of sizes
High quality PVC insulation
100m reel
Stranded copper core
€ 165,30
€ 165,30 1 Reel of 100 Metres (ex VAT)
1
€ 165,30
€ 165,30 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Grey
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
75/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
5.3mm
Voltage Rating
750 V
Minimum Operating Temperature
-5°C
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
54A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
75
Size of Strands
0.3mm
Outer Sheath Material
PVC
Страна на произход
Turkey
Детайли за продукта
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
Flame retardant to IEC 60332-1
Flexible Class 5 IEC 60228 conductor
Rated voltage of up to and including 750 V
Available in black, blue, grey, brown and green/yellow in a range of sizes
High quality PVC insulation
100m reel
Stranded copper core