RS PRO Grey, 2.5mm², Triple-Level, Spring Clamp Termination

Технически документи
Спецификации
Brand
RS ProColour
Grey
Number of Levels
Triple
American Wire Gauge
20 → 12AWG
Series
ZIKD
Termination Method
Spring Clamp
Cable CSA
2.5mm²
Voltage Rating
500 V
Current Rating
24A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Страна на произход
Germany
Детайли за продукта
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
€ 35,24
€ 3,524 Each (In a Pack of 10) (ex VAT)
10
€ 35,24
€ 3,524 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Grey
Number of Levels
Triple
American Wire Gauge
20 → 12AWG
Series
ZIKD
Termination Method
Spring Clamp
Cable CSA
2.5mm²
Voltage Rating
500 V
Current Rating
24A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Страна на произход
Germany
Детайли за продукта
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.