RS PRO Grey, 2.5mm², Double-Level

Технически документи
Спецификации
Brand
RS ProColour
Grey
Number of Levels
Double
American Wire Gauge
28 → 12AWG
Cable CSA
2.5mm²
Current Rating
20 A (IEC), 20 A (UL), 22 A (CSA)
Voltage Rating
600 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Spring Double Level Terminal Blocks
Features and Benefits
2.5mm² double level terminal blocks
Double level wiring design negates the need for rail extension
Marking/identification by marking tags possible at both levels
Interconnection/shorting possible at both levels
Suitable for a broad range of cross-connection and types of wires
Wires can be connected without any special preparation
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistance
Easy mounting and dismounting from the DIN rail
Reduced installation costs and wiring speed
€ 2,27
€ 2,27 Всеки (ex VAT)
1
€ 2,27
€ 2,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Grey
Number of Levels
Double
American Wire Gauge
28 → 12AWG
Cable CSA
2.5mm²
Current Rating
20 A (IEC), 20 A (UL), 22 A (CSA)
Voltage Rating
600 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Spring Double Level Terminal Blocks
Features and Benefits
2.5mm² double level terminal blocks
Double level wiring design negates the need for rail extension
Marking/identification by marking tags possible at both levels
Interconnection/shorting possible at both levels
Suitable for a broad range of cross-connection and types of wires
Wires can be connected without any special preparation
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistance
Easy mounting and dismounting from the DIN rail
Reduced installation costs and wiring speed