RS PRO Grey 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 768-3517Марка: RS PRO
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

RS Pro

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Overall Height

148mm

Overall Width

86mm

Overall Depth

29.4mm

Series

RS Metalclad

International Protection Rating

IP20

Overall Dimensions

143.5 x 86.5 x 29.4mm

Switch Style

Rocker

Earth Terminal

Yes

Number of Poles

1

Fixing Standard

BS

Colour Family

Grey

Number of Modules

2

Faceplate Depth

5mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Страна на произход

China

Детайли за продукта

13A Sockets

ASTA approved.

Supplied with

Back Box included

Standards

BS1363

€ 12,59

€ 12,59 Всеки (ex VAT)

RS PRO Grey 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

€ 12,59

€ 12,59 Всеки (ex VAT)

RS PRO Grey 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 12,59
10 - 49€ 11,98
50+€ 11,36

Технически документи

Спецификации

Brand

RS Pro

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Overall Height

148mm

Overall Width

86mm

Overall Depth

29.4mm

Series

RS Metalclad

International Protection Rating

IP20

Overall Dimensions

143.5 x 86.5 x 29.4mm

Switch Style

Rocker

Earth Terminal

Yes

Number of Poles

1

Fixing Standard

BS

Colour Family

Grey

Number of Modules

2

Faceplate Depth

5mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Страна на произход

China

Детайли за продукта

13A Sockets

ASTA approved.

Supplied with

Back Box included

Standards

BS1363