RS PRO Grey 12U Steel Server Rack , with 2-Post Frame

Технически документи
Спецификации
Brand
RS ProSeries
COMMSRAK
Frame Type
2-Post
Rack Units
12U
Material
Steel
Colour
Grey
Overall Height
620mm
Страна на произход
United Kingdom
Детайли за продукта
Commsrak 19 Inch 2 Post Frame
COMMSRAK is an easy to use 19 inch racking system with an open frame construction for easy accessibility for maintenance and repair. With a 150kg load rating, the COMMSRAKs steel frame is a sturdy and reliable system to house a range of both modules and rack accessories. Shelves, drawers and cable management systems can be fitted to the universal 2 post frame to create a highly functional and clean working unit.
Supplies as a single rectangular frame, the COMMSRAK system works in conjunction with the COMMSRAK floor mounting kit (528-961) or the COMMSRAK wall mounting kit (528-987). Optional earth bonding kits can also be attached to the COMMSRAK system (528-983).
Features and Benefits
Open frame construction for full unit access
Built in cable management
Assembly tool included
Steel frame
150kg load rating
Suitable for free standing with feet or wall mounting
€ 479,33
€ 479,33 Всеки (ex VAT)
1
€ 479,33
€ 479,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSeries
COMMSRAK
Frame Type
2-Post
Rack Units
12U
Material
Steel
Colour
Grey
Overall Height
620mm
Страна на произход
United Kingdom
Детайли за продукта
Commsrak 19 Inch 2 Post Frame
COMMSRAK is an easy to use 19 inch racking system with an open frame construction for easy accessibility for maintenance and repair. With a 150kg load rating, the COMMSRAKs steel frame is a sturdy and reliable system to house a range of both modules and rack accessories. Shelves, drawers and cable management systems can be fitted to the universal 2 post frame to create a highly functional and clean working unit.
Supplies as a single rectangular frame, the COMMSRAK system works in conjunction with the COMMSRAK floor mounting kit (528-961) or the COMMSRAK wall mounting kit (528-987). Optional earth bonding kits can also be attached to the COMMSRAK system (528-983).
Features and Benefits
Open frame construction for full unit access
Built in cable management
Assembly tool included
Steel frame
150kg load rating
Suitable for free standing with feet or wall mounting