Технически документи
Спецификации
Brand
RS ProColour
Grey
Number of Levels
Single
American Wire Gauge
16 → 6AWG
Series
WKN
Termination Method
Screw
Cable CSA
10mm²
Voltage Rating
1 kV
Current Rating
57A
Distrelec Product Id
30414321
Страна на произход
Germany
Детайли за продукта
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA
€ 13,93
€ 2,785 Each (In a Pack of 5) (ex VAT)
5
€ 13,93
€ 2,785 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Grey
Number of Levels
Single
American Wire Gauge
16 → 6AWG
Series
WKN
Termination Method
Screw
Cable CSA
10mm²
Voltage Rating
1 kV
Current Rating
57A
Distrelec Product Id
30414321
Страна на произход
Germany
Детайли за продукта
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA