RS PRO Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

Технически документи
Спецификации
Brand
RS ProNumber of Gangs
1
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Overall Height
86mm
Overall Width
86mm
Overall Depth
30.31mm
Series
RS Metalclad
International Protection Rating
IP20
Overall Dimensions
86.5 x 86.5 x 30.31mm
Number of Poles
1
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
1
Faceplate Depth
5mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Страна на произход
China
Детайли за продукта
13A Sockets
ASTA approved.
Supplied with
Back Box included
Standards
BS1363
€ 9,69
€ 9,69 Всеки (ex VAT)
1
€ 9,69
€ 9,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,69 |
10 - 49 | € 9,19 |
50+ | € 8,77 |
Технически документи
Спецификации
Brand
RS ProNumber of Gangs
1
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Overall Height
86mm
Overall Width
86mm
Overall Depth
30.31mm
Series
RS Metalclad
International Protection Rating
IP20
Overall Dimensions
86.5 x 86.5 x 30.31mm
Number of Poles
1
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
1
Faceplate Depth
5mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Страна на произход
China
Детайли за продукта
13A Sockets
ASTA approved.
Supplied with
Back Box included
Standards
BS1363