RS PRO Green/Yellow 6mm² Hook Up Wire, 100m

Номер на артикул на RS: 536-023Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6mm²

Sheath Colour

Green/Yellow

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

450/750 V

Outer Diameter

4.5mm

Current Rating

41 A

Standards Met

NF C 32-201; HD 21.3

Series

6491X

Size of Strands

mm

Страна на произход

Italy

Детайли за продукта

H07 V-R rigid domestic cable

The range of RS Pro H07V-R PVC insulated conduit cables are suitable for power and lighting circuits and building wiring.
The class 2 flexible cables are intended for use in semi-flush exposed conduits and embedded conduits and in closed installation ducts. They are also ideal for the internal wiring of appliances and can be surface mounted when used as an earth.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 286,29

€ 286,29 1 Reel of 100 Metres (ex VAT)

RS PRO Green/Yellow 6mm² Hook Up Wire, 100m

€ 286,29

€ 286,29 1 Reel of 100 Metres (ex VAT)

RS PRO Green/Yellow 6mm² Hook Up Wire, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6mm²

Sheath Colour

Green/Yellow

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

450/750 V

Outer Diameter

4.5mm

Current Rating

41 A

Standards Met

NF C 32-201; HD 21.3

Series

6491X

Size of Strands

mm

Страна на произход

Italy

Детайли за продукта

H07 V-R rigid domestic cable

The range of RS Pro H07V-R PVC insulated conduit cables are suitable for power and lighting circuits and building wiring.
The class 2 flexible cables are intended for use in semi-flush exposed conduits and embedded conduits and in closed installation ducts. They are also ideal for the internal wiring of appliances and can be surface mounted when used as an earth.

Може да се интересувате от