RS PRO Green/Yellow 4 mm² Tri-rated Cable, 12 AWG, 56/0.287 mm, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
4 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
12 AWG
Cable Shape
Single Core
Core Strands
56/0.287 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
4.15mm
Maximum Operating Temperature
+90°C
Current Rating
41 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.84mm
Size of Strands
0.287 mm
Number of Strands
56
Страна на произход
India
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
4 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
12 AWG
Cable Shape
Single Core
Core Strands
56/0.287 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
4.15mm
Maximum Operating Temperature
+90°C
Current Rating
41 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.84mm
Size of Strands
0.287 mm
Number of Strands
56
Страна на произход
India