RS PRO Green/Yellow 16mm² Hook Up Wire, 6 AWG, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
16mm²
Sheath Colour
Green/Yellow
American Wire Gauge
6 AWG
Cable Shape
Single Core
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Voltage Rating
450/750 V
CPR Certification
Eca
Minimum Operating Temperature
-5°C
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Shield Type
Unshielded
Number of Strands
1
Size of Strands
mm
Страна на произход
Italy
€ 717,01
€ 717,01 1 Reel of 100 Metres (ex VAT)
1
€ 717,01
€ 717,01 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
16mm²
Sheath Colour
Green/Yellow
American Wire Gauge
6 AWG
Cable Shape
Single Core
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Voltage Rating
450/750 V
CPR Certification
Eca
Minimum Operating Temperature
-5°C
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Shield Type
Unshielded
Number of Strands
1
Size of Strands
mm
Страна на произход
Italy