RS PRO Green, White Polypropylene Chain Barrier

Технически документи
Спецификации
Brand
RS ProBarrier Type
Chain Barrier
Colour
Green, White
Material
Polypropylene
Barrier Colour
Green-White
Barrier Material
PP
Length
25m
Diameter
8mm
Страна на произход
China
Детайли за продукта
RS PRO Safety Barrier - Plastic Link Chain
RS PRO plastic marker chains available in a range of colours. These plastic chains can be used for various applications such as safety barrier systems as well as hanging signs and banners. These barrier chains are ideal to mark a perimeter and identify dangerous areas.
Colour options available:
503-679 - red and white chain
503-685 - black and yellow chain
175-7377 - green and white chain
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust bollards and extendable barriers to meet all your safety needs.
Features and Benefit
8 mm link diameter
25 m long
28 links per meter – total of 700 link
Made of polypropylene
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents. These chains can also be used for car parks, garage forecourts, shops and entertainment events for crowd segregation.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 60,70
€ 60,70 Всеки (ex VAT)
1
€ 60,70
€ 60,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBarrier Type
Chain Barrier
Colour
Green, White
Material
Polypropylene
Barrier Colour
Green-White
Barrier Material
PP
Length
25m
Diameter
8mm
Страна на произход
China
Детайли за продукта
RS PRO Safety Barrier - Plastic Link Chain
RS PRO plastic marker chains available in a range of colours. These plastic chains can be used for various applications such as safety barrier systems as well as hanging signs and banners. These barrier chains are ideal to mark a perimeter and identify dangerous areas.
Colour options available:
503-679 - red and white chain
503-685 - black and yellow chain
175-7377 - green and white chain
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust bollards and extendable barriers to meet all your safety needs.
Features and Benefit
8 mm link diameter
25 m long
28 links per meter – total of 700 link
Made of polypropylene
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents. These chains can also be used for car parks, garage forecourts, shops and entertainment events for crowd segregation.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.