RS PRO Green Reflective Tape 40mm x 10m

Технически документи
Спецификации
Brand
RS ProColour
Green
Tape Type
Reflective Tape
Backing Material
Vinyl
Adhesive Material
Rubber
Width
40mm
Length
10m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Photoluminescent Floor/Wall Guiding
For sudden power failure/no lights
Hazard warning and emergency exit
Sold in reels of 10m, tape width 40mm
Indoor use only
RS 261-0520 Emergency Exit Left
RS 261-0542 Emergency Exit Right
RS 261-0558 Hazard Warning
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.
€ 115,38
€ 115,38 1 Reel of 10 Metres (ex VAT)
1
€ 115,38
€ 115,38 1 Reel of 10 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProColour
Green
Tape Type
Reflective Tape
Backing Material
Vinyl
Adhesive Material
Rubber
Width
40mm
Length
10m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Photoluminescent Floor/Wall Guiding
For sudden power failure/no lights
Hazard warning and emergency exit
Sold in reels of 10m, tape width 40mm
Indoor use only
RS 261-0520 Emergency Exit Left
RS 261-0542 Emergency Exit Right
RS 261-0558 Hazard Warning
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.